AM1P-1207DZ
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 7.2 V, 69 mA, -7.2 V
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM1P-1207DZ
Secondary Manufacturer Part#: AM1P-1207DZ
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Operating temperature -40°C to + 85°C
- 8 Pin DIP Package
- Input / Output Isolation 1000 & 3000VDC
- Low ripple and noise
- Pin compatible with multiple manufacturers
- High efficiency up to 85%
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 13.2 V | ||
| 10.8 V | ||
| 12 V | ||
| 1 kV | ||
| 2 | ||
| -40 to 85 °C | ||
| 0.07|-0.07 A | ||
| 69 mA | ||
| -69 mA | ||
| 1 W | ||
| Regulated | ||
| 7.2, -7.2 V | ||
| 7.2 Vdc | ||
| -7.2 Vdc | ||
| Household & ITE | ||
| 12.7 mm | ||
| 12.7 x 10.16 x 6.85 mm | ||
| 6.85 mm | ||
| 10.16 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |