PDP SEO Portlet

AM1P-051818DZ

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1P-051818DZ
Secondary Manufacturer Part#: AM1P-051818DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
5.5 V
4.5 V
5 V
1 kV
2
-40 to 85 °C
0.028 A
28 mA
28 mA
1 W
Regulated
18 V
18 Vdc
18 Vdc
Household & ITE
12.7 mm
12.7 x 10.16 x 6.85 mm
6.85 mm
10.16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$3.8416
120+
$3.32928
200+
$3.1428
520+
$3.1266
1000+
$3.1104