PDP SEO Portlet

AM1P-050909DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 9 V, 56 mA, 9 V, 56 mA, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1P-050909DZ
Secondary Manufacturer Part#: AM1P-050909DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Operating temperature -40°C to + 85°C
  • 8 Pin DIP Package
  • Input / Output Isolation 1000 & 3000VDC
  • Low ripple and noise
  • Pin compatible with multiple manufacturers
  • High efficiency up to 85%

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
5.5 V
4.5 V
5 V
1 kV
2
-40 to 85 °C
0.055 A
56 mA
56 mA
1 W
Regulated
9, 9 V
9 Vdc
9 Vdc
Household & ITE
12.7 mm
12.7 x 10.16 x 6.85 mm
6.85 mm
10.16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$5.49192