AM1P-0507SZ
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 7.2 V, 138.9 mA, Regulated, DIP
- RoHS 10 Compliant
- Tariff Charges
AM1P-0507SZ is a AM1P-Z series 1W DC/DC converter in a 8 pin DIP package.
- Input voltage range from 4.5-5.5VDC, output voltage is 7.2VDC
- Maximum output current is 138.9mA, isolation voltage is 1000VDC
- Efficiency is 83%
- Low ripple and noise
- Pin compatible with multiple manufacturers
- Typical switching frequency is 80KHz(100% load, variable)
- Operating temperature range from -40 to +85°C
- Dimension (L x W x H) is 0.50 x 0.40 x 0.27 inches
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| 1 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.14 A | ||
| 138.9 mA | ||
| 1 W | ||
| Regulated | ||
| 7.2 V | ||
| 7.2 V | ||
| Household & ITE | ||
| 12.7 mm | ||
| 12.7 x 10.16 x 6.85 mm | ||
| 6.85 mm | ||
| 10.16 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409540 |