PDP SEO Portlet

AM1P-0503SH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 3.3 V, 303 mA, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1P-0503SH30Z
Secondary Manufacturer Part#: AM1P-0503SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM1P-0503SH30Z is a AM1P-Z series 1W DC/DC converter in a 8 pin DIP package.

  • Input voltage range from 4.5-5.5VDC, output voltage is 3.3VDC
  • Maximum output current is 303mA, isolation voltage is 3000VDC
  • Efficiency is 78%
  • Low ripple and noise
  • Pin compatible with multiple manufacturers
  • Typical switching frequency is 80KHz(100% load, variable)
  • Operating temperature range from -40 to +85°C
  • Dimension (L x W x H) is 0.50 x 0.40 x 0.27 inches

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
5.5 V
4.5 V
5 V
3 kV
1
-40 to 85 °C
0.3 A
303 mA
1 W
Regulated
3.3 V
3.3 V
Household & ITE
12.7 mm
12.7 x 10.16 x 6.85 mm
6.85 mm
10.16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$3.19186
120+
$2.90842
200+
$2.89351
520+
$2.8786
1000+
$2.86368