PDP SEO Portlet

AM1P-0312SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 12 V, 100 mA, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1P-0312SZ
Secondary Manufacturer Part#: AM1P-0312SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
3.63 V
2.97 V
3.3 V
1 kV
1
100 mA
1 W
Regulated
12 Vdc
Household & ITE
12.7 mm
6.85 mm
10.16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$4.74124
120+
$4.47818
200+
$4.45521
520+
$4.43224
1000+
$4.40928