PDP SEO Portlet

AM1P-0309SZ

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1P-0309SZ
Secondary Manufacturer Part#: AM1P-0309SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
3.63 V
2.97 V
3.3 V
1 kV
1
111.1 mA
1 W
Regulated
9 Vdc
Household & ITE
12.7 mm
6.85 mm
10.16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$2.8812
120+
$2.50304
200+
$2.3377
520+
$2.32565
1000+
$2.3136