AM1P-0303SZ
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM1P-0303SZ
Secondary Manufacturer Part#: AM1P-0303SZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 3.63 V | ||
| 2.97 V | ||
| 3.3 V | ||
| 1 kV | ||
| 1 | ||
| 303 mA | ||
| 1 W | ||
| Regulated | ||
| 3.3 Vdc | ||
| Household & ITE | ||
| 12.7 mm | ||
| 6.85 mm | ||
| 10.16 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |