AM1MR-1203SZ
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 3.3 V, 303 mA
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM1MR-1203SZ
Secondary Manufacturer Part#: AM1MR-1203SZ
- RoHS 10 Compliant
- Tariff Charges
- Regulated Single Output
- 1000VDC Isolation
- Continuous Short Circuit Protection
- Operating temperature: -40°C to +85°C
- RoHS Compliant
- Industry Standard Pinout
- MTBF>3,500,000 hours
- 14 Pin DIP Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 13.2 V | ||
| 10.8 V | ||
| 12 V | ||
| 1 kV | ||
| 1 | ||
| 0.303 A | ||
| 303 mA | ||
| 1 W | ||
| Regulated | ||
| 3.3 V | ||
| 3.3 Vdc | ||
| Household & ITE | ||
| 20.32 mm | ||
| 20.3 x 10.16 x 6.9 mm | ||
| 6.88 mm | ||
| 10.16 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |