PDP SEO Portlet

AM1MR-0507SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 7.2 V, 139 mA, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1MR-0507SZ
Secondary Manufacturer Part#: AM1MR-0507SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Regulated Single Output
  • 1000VDC Isolation
  • Continuous Short Circuit Protection
  • Operating temperature: -40°C to +85°C
  • RoHS Compliant
  • Industry Standard Pinout
  • MTBF>3,500,000 hours
  • 14 Pin DIP Package

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
5.5 V
4.5 V
5 V
1 kV
1
0.139 A
139 mA
1 W
Regulated
7.2 V
7.2 Vdc
Household & ITE
20.32 mm
20.3 x 10.16 x 6.9 mm
6.88 mm
10.16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$7.3206
100+
$7.28325
200+
$6.0043
500+
$5.97335
1000+
$5.9424