PDP SEO Portlet

AM1MR-0503SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 3.3 V, 303 mA, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1MR-0503SZ
Secondary Manufacturer Part#: AM1MR-0503SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Regulated Single Output
  • 1000VDC Isolation
  • Continuous Short Circuit Protection
  • Operating temperature: -40°C to +85°C
  • RoHS Compliant
  • Industry Standard Pinout
  • MTBF>3,500,000 hours
  • 14 Pin DIP Package

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
5.5 V
4.5 V
5 V
1 kV
1
0.303 A
303 mA
1 W
Regulated
3.3 V
3.3 Vdc
Household & ITE
20.32 mm
20.3 x 10.16 x 6.9 mm
6.88 mm
10.16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$8.40546