AM1LS-2412DH30LPZTR
Isolated Surface Mount DC/DC Converter, ITE & Industrial, Surface Mount DIP, 1 W, 2 Output
Manufacturer:Aimtec
Product Category:
DC to DC Converters, Isolated, Surface Mount
Avnet Manufacturer Part #: AM1LS-2412DH30LPZTR
- RoHS 10 Compliant
- Tariff Charges
AM1LS-2412DH30LPZTR is an AM1LS-LPZ series, 1W, SMD DC/DC converter. It offers great cost savings thanks to an improved manufacturing process. This compact SMD design will surely benefit your new system design. The AM1LS-LPZ is suitable for instrumentation, industrial controls, industrial applications, communication and IoT applications.
- Input voltage range from 21.6 to 26.4V DC and 24V DC nominal voltage
- Dual output voltage is ±12V DC
- Input current (typ) is 51/10mA at full load/no load
- Dual output current is ±42/±5mA (max/min)
- 3000V DC high I/O isolation voltage and 3,500, 000h MTBF (MIL-HDBK -217F, t=25°C)/full load
- ±220µF maximum capacitive load
- 83% typ efficiency
- Continuous short circuit protection
- Compact footprint and high-power density (low profile case height: 7.05mm)
- Operating temperature range from -40°C to +105°C (with derating at 85°C)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 kV | ||
| -42 mA | ||
| -12 V | ||
| 1 W | ||
| 12 V | ||
| Surface Mount DIP | ||
| null | ||
| Fixed | ||
| 21.6 V | ||
| 26.4 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Unregulated | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |