PDP SEO Portlet

AM1LS-1205SH30EZ

Isolated Surface Mount DC/DC Converter, ITE & Industrial, Surface Mount DIP, 1 W, 1 Output, 5 VDC

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1LS-1205SH30EZ
Secondary Manufacturer Part#: AM1LS-1205SH30EZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM1LS-1205SH30EZ is an AM1LS-EZ series 1W SMD DC/DC converter. It offers great cost savings thanks to an improved manufacturing process. This compact SMD design will surely benefit your new system design. The AM1LS-EZ is suitable for instrumentation, industrial control, industrial applications, communication and IoT applications.

  • Input voltage range from 9.6-14.4V DC and 12V DC nominal voltage
  • Single output voltage is 5V DC
  • Single output current is 200mA (max)
  • 3000V DC isolation voltage
  • 2400µF maximum capacitive load
  • 82% typ efficiency
  • Continuous short circuit protection
  • Compact footprint and high-power density
  • Low profile case height of 7.3mm
  • Operating temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
14.4 V
9.6 V
12 V
3 kV
1
1 W
Unregulated
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:39  Mult:1  
USD $:
39+
$2.59533
100+
$2.30863
200+
$2.10008
500+
$1.9351
1000+
$1.80954