PDP SEO Portlet

AM1LS-0509SH30EZTR

Isolated Surface Mount DC/DC Converter, ITE & Industrial, Surface Mount DIP, 1 W, 1 Output, 9 VDC

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1LS-0509SH30EZTR
Secondary Manufacturer Part#: AM1LS-0509SH30EZTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM1LS-0509SH30EZTR is an AM1LS-EZ series 1W SMD DC/DC converter. It offers great cost savings thanks to an improved manufacturing process. This compact SMD design will surely benefit your new system design. The AM1LS-EZ is suitable for instrumentation, industrial control, industrial applications, communication and IoT applications.

  • Input voltage range from 4.5-5.5V DC and 5V DC nominal voltage
  • Single output voltage is 9V DC
  • Single output current is 112mA (max)
  • 3000V DC isolation voltage
  • 1000µF maximum capacitive load
  • 83% typ efficiency
  • Continuous short circuit protection
  • Compact footprint and high-power density
  • Low profile case height of 7.3mm
  • Operating temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
5.5 V
4.5 V
5 V
3 kV
1
1 W
Unregulated
9 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $:
350+
$3.22812
700+
$3.21165
1050+
$3.19518
2100+
$3.17871
4200+
$3.16224