PDP SEO Portlet

AM1LS-0303SLPZTR

Isolated Surface Mount DC/DC Converter, ITE & Industrial, Surface Mount DIP, 1 W, 1 Output

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1LS-0303SLPZTR
Secondary Manufacturer Part#: AM1LS-0303SLPZTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM1LS-0303SLPZTR is an AM1LS-LPZ series, 1W, SMD DC/DC converter. It offers great cost savings thanks to an improved manufacturing process. This compact SMD design will surely benefit your new system design. The AM1LS-LPZ is suitable for instrumentation, industrial controls, industrial applications, communication and IoT applications.

  • Input voltage range from 2.97 to 3.63V DC and 3.3V DC nominal voltage
  • Single output voltage is 3.3V DC
  • Input current (typ) is 370/3mA at full load/no load
  • Single output current is 303/0mA (max/min)
  • 1500V DC high I/O isolation voltage and 3,500, 000h MTBF (MIL-HDBK -217F, t=25°C)/full load
  • 3000µF maximum capacitive load
  • 80% typ efficiency
  • Continuous short circuit protection
  • Compact footprint and high-power density (low profile case height: 7.05mm)
  • Operating temperature range from -40°C to +105°C (with derating at 85°C)

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
3.63 V
2.97 V
3.3 V
1.5 kV
1
1 W
Unregulated
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.495
1000+
$1.3952
2000+
$1.3734
4000+
$1.3516
8000+
$1.3298