PDP SEO Portlet

AM1LR-0512SLPZ

Isolated Surface Mount DC/DC Converter, ITE & Industrial, 1 W, 1 Output, Fixed, 12 V, 84 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1LR-0512SLPZ
Secondary Manufacturer Part#: AM1LR-0512SLPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
5.25 V
4.75 V
5 V
1500 V
1
84 mA
1 W
Regulated
12 V
ITE & Industrial
15.24 mm
7 mm
8.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$2.48462
100+
$2.44725
200+
$2.4347
500+
$2.42215
1000+
$2.4096