PDP SEO Portlet

AM1G-2415DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 2 Outputs, Fixed, 15 V, 33 mA, -15 V, -33 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1G-2415DZ
Secondary Manufacturer Part#: AM1G-2415DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM1G-Z series 1W DC to DC converter
  • Input voltage range from 18 to 36V, output voltage is ±15V
  • Maximum output current is ±33mA, isolation is 1000VDC
  • Efficiency is 75%
  • Remote On/Off control, 8 pin SIP package
  • Wide 2:1 input range, continuous short circuit protection
  • UL certified
  • Typical switching frequency is 650KHz (100% load /100)
  • Non-conductive black plastic (UL94V-0 rated) case material
  • Dimensions (L x W x H) is 21.85 x 9.20 x 11.10mm

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
2:1
36 V
18 V
24 V
1 kV
2
-40 to 85 °C
0.035|-0.035 A
33 mA
-33 mA
1 W
Regulated
15, -15 V
15 V
-15 V
Household & ITE
21.85 mm
21.85 x 9.2 x 11.1 mm
11.1 mm
9.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$11.4268
100+
$11.3685
200+
$9.64665
500+
$9.59692
1000+
$9.5472