PDP SEO Portlet

AM1G-2405SH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 1 Output, Fixed, 5 V, 200 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1G-2405SH30Z
Secondary Manufacturer Part#: AM1G-2405SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM1G-Z series 1W DC to DC converter
  • Input voltage range from 18 to 36V, output voltage is 5V
  • Maximum output current is 200mA, isolation is 3000VDC
  • Efficiency is 72%
  • Remote On/Off control, 8 pin SIP package
  • Wide 2:1 input range, continuous short circuit protection
  • UL certified
  • Typical switching frequency is 650KHz (100% load /100)
  • Non-conductive black plastic (UL94V-0 rated) case material
  • Dimensions (L x W x H) is 21.85 x 9.20 x 11.10mm

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
2:1
36 V
18 V
24 V
3 kV
1
-40 to 85 °C
0.2 A
200 mA
1 W
Regulated
5 V
5 V
Household & ITE
21.85 mm
21.85 x 9.2 x 11.1 mm
11.1 mm
9.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$9.08979
100+
$8.08019
200+
$7.4163
500+
$7.16609
1000+
$7.12896