PDP SEO Portlet

AM1G-0512DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 2 Outputs, Fixed, 12 V, 42 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1G-0512DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Operating temperature -40°C to + 85°C
  • High efficiency up to 76%
  • Continuous Short Circuit Protection
  • Remote On/Off Control
  • Wide 2:1 input range
  • 8 pin SIP package
  • Input / Output Isolation 1000 & 3000VDC

Technical Attributes

Find Similar Parts

Description Value
1 kV
-42 mA
-12 VDC
1 W
12 VDC
SIP
42 mA
Fixed
4.5 V
9 V
null
null
null
null
Household, ITE
2:1
Regulated
null
2 Outputs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
Need More?
USD $:
$ 10.8584
20+
$10.8584
100+
$10.803
200+
$8.9143
500+
$8.86835
1000+
$8.8224
SubTotal:
$217.17