PDP SEO Portlet

AM1G-0507SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 1 Output, Fixed, 7.2 V, 139 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1G-0507SZ
Secondary Manufacturer Part#: AM1G-0507SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Operating temperature -40°C to + 85°C
  • High efficiency up to 76%
  • Continuous Short Circuit Protection
  • Remote On/Off Control
  • Wide 2:1 input range
  • 8 pin SIP package
  • Input / Output Isolation 1000 & 3000VDC

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
2:1
9 V
4.5 V
5 V
1 kV
1
-40 to 85 °C
0.139 A
139 mA
1 W
Regulated
7.2 V
7.2 Vdc
Household & ITE
21.85 mm
21.85 x 9.2 x 11.1 mm
11.1 mm
9.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$9.31
100+
$9.2625
200+
$7.6339
500+
$7.59455
1000+
$7.5552