PDP SEO Portlet

AM1G-0503SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 1 Output, Fixed, 3.3 V, 303 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1G-0503SZ
Secondary Manufacturer Part#: AM1G-0503SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM1G-0503SZ is a AM1G-Z series 1W DC to DC converter in a 8 pin SIP package.

  • Input voltage range from 4.5-9VDC, output voltage is 3.3VDC
  • Maximum output current is 303mA, isolation voltage is 1000VDC
  • Efficiency is 67%
  • Remote on/off control
  • Continuous short circuit protection
  • Wide 2:1 input range, continuous short circuit protection
  • Typical switching frequency is 100KHz(100% load)
  • Operating temperature -40°C to + 85°C
  • Free air convection cooling
  • Dimension (L x W x H) is 0.86 x 0.36 x 0.44 inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
2:1
9 V
4.5 V
5 V
1 kV
1
-40 to 85 °C
0.303 A
303 mA
1 W
Regulated
3.3 V
3.3 V
Household & ITE
21.85 mm
21.85 x 9.2 x 11.1 mm
11.1 mm
9.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$9.08979
100+
$8.7555
200+
$7.6339
500+
$7.59455
1000+
$7.5552