AM1G-0503DH30Z
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 2 Outputs, Fixed, 3.3 V, 152 mA, -3.3 V, -152 mA, Regulated, SIP
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM1G-0503DH30Z
Secondary Manufacturer Part#: AM1G-0503DH30Z
- RoHS 10 Compliant
- Tariff Charges
AM1G-0503DH30Z is a AM1G-Z series 1W DC to DC converter in a 8 pin SIP package.
- Input voltage range from 4.5-9VDC, output voltage is ±3.3VDC
- Maximum output current is ±152mA, isolation voltage is 3000VDC
- Efficiency is 70%
- Remote on/off control
- Continuous short circuit protection
- Wide 2:1 input range, continuous short circuit protection
- Typical switching frequency is 100KHz(100% load)
- Operating temperature -40°C to + 85°C
- Free air convection cooling
- Dimension (L x W x H) is 0.86 x 0.36 x 0.44 inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 2:1 | ||
| 9 V | ||
| 4.5 V | ||
| 5 V | ||
| 3 kV | ||
| 2 | ||
| -40 to 85 °C | ||
| 0.151|-0.151 A | ||
| 152 mA | ||
| -152 mA | ||
| 1 W | ||
| Regulated | ||
| 3.3, -3.3 V | ||
| 3.3 V | ||
| -3.3 V | ||
| Household & ITE | ||
| 21.85 mm | ||
| 21.85 x 9.2 x 11.1 mm | ||
| 11.1 mm | ||
| 9.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |