PDP SEO Portlet

AM1DS-2424DEZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, 1 W, 2 Outputs, Fixed, 24 V/-24 V, 21 mA/-21 mA, Unregulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1DS-2424DEZ
Secondary Manufacturer Part#: AM1DS-2424DEZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
28.8 V
19.2 V
24 V
1500 V
2
21 mA
-21 mA
1 W
Unregulated
24 V
-24 V
ITE and Industrial
6 mm
10 mm
19.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$2.59533
100+
$2.30863
200+
$2.10008
500+
$1.9351
1000+
$1.80954