AM1DS-1515DEZ
Isolated Through Hole DC/DC Converter, ITE & Industrial, 1 W, 2 Outputs, Fixed, 15 V/-15 V, 34 mA/-34 mA, Unregulated, SIP
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM1DS-1515DEZ
Secondary Manufacturer Part#: AM1DS-1515DEZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 18 V | ||
| 12 V | ||
| 15 V | ||
| 1500 V | ||
| 2 | ||
| 34 mA | ||
| -34 mA | ||
| 1 W | ||
| Unregulated | ||
| 15 V | ||
| -15 V | ||
| ITE and Industrial | ||
| 6 mm | ||
| 10 mm | ||
| 19.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |