AM1DS-1212DH30LPZ
Isolated Through Hole DC/DC Converter, ITE & Industrial, SIP-7, Module, 1 W, 2 Output, 12 V
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM1DS-1212DH30LPZ
Secondary Manufacturer Part#: AM1DS-1212DH30LPZ
- RoHS 10 Compliant
- Tariff Charges
AM1DS-1212DH30LPZ is an AM1DS-LPZ series 1W SIP7 DC/DC converter. It offers great cost savings thanks to an improved manufacturing process. This compact SIP7 design will surely benefit your new system design. The AM1DS-LPZ is suitable for instrumentation, industrial controls, industrial applications, communication and IoT applications.
- Input voltage range from 10.8-13.2V DC and 12V DC nominal voltage
- Dual output voltage is ±12V DC
- Input current (typ) is 99/3mA at full load/no load
- Dual output current is ±42/±5mA (max/min)
- 3000V DC isolation voltage
- 560µF maximum capacitive load
- 87% typ efficiency
- Continuous short circuit protection
- Dimension (L x W x H) is 0.77 x 0.24 x 0.40inch
- Operating temperature range from -40°C to +105°C (with derating at 85°C)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP-7, Module | ||
| 13.2 V | ||
| 10.8 V | ||
| 12 V | ||
| 3 kV | ||
| 2 | ||
| -42 mA | ||
| 1 W | ||
| Unregulated | ||
| 12 V | ||
| -12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |