PDP SEO Portlet

AM1DS-1205SH60Z

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1DS-1205SH60Z
Secondary Manufacturer Part#: AM1DS-1205SH60Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM1DS-1205SH60Z is an AM1DS-Z series 1W DC-DC converter. It includes continuous short circuit protection. Approved by designed to meet IEC 60950-1.

  • Input voltage range from 10.8 to 13.2V, output voltage is 5VDC
  • Output current is 200mA(max), isolation is 6000VDC
  • Typical efficiency is 74%
  • Low profile plastic package, 7 pin SIP package
  • Pin compatible with multiple manufacturers
  • Operating temperature range from -40°C to +85°C
  • Dimensions (L x W x H) is 19.50 x 6.00 x 10.00mm

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
6 kV
1
-40 to 85 °C
0.2 A
200 mA
1 W
Regulated
5 V
5 V
Household & ITE
19.5 mm
19.5 x 6 x 10 mm
10 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$8.22878
100+
$7.9365
200+
$6.9161
500+
$6.88045
1000+
$6.8448