PDP SEO Portlet

AM1DS-0512DH30EZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, 1 W, 2 Outputs, Fixed, 12 V/-12 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1DS-0512DH30EZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
null
5.5 V
4.5 V
5 V
3000 V
2 Outputs
42 mA
-42 mA
1 W
Unregulated
12 V
-12 V
ITE and Industrial
6 mm
10 mm
null
19.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  10
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
Need More?
USD $:
$ 2.62444
25+
$2.62444
100+
$2.61105
200+
$2.59766
500+
$2.58427
1000+
$2.57088
SubTotal:
$65.61