PDP SEO Portlet

AM1DS-0505SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1DS-0505SZ
Secondary Manufacturer Part#: AM1DS-0505SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM1DS-Z series 1W DC to DC converter
  • Input voltage range from 4.5 to 5.5V, output voltage is 5V
  • Maximum output current is 200mA, isolation is 1000VDC, efficiency is 72%
  • Low profile plastic package, 7 pin SIP package
  • Pin compatible with multiple manufacturers
  • Continuous short circuit protection, designed to meet IEC 60950-1
  • Typical switching frequency is 80KHz (100% load variable)
  • Non-conductive black plastic UL 94 V-0 case material
  • Operating temperature range from -40°C to +85°C
  • Dimensions (L x W x H) is 19.50 x 6.00 x 10.00mm

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
1 kV
1
-40 to 85 °C
0.2 A
200 mA
1 W
Regulated
5 V
5 V
Household & ITE
19.5 mm
19.5 x 6 x 10 mm
10 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$4.5668
100+
$4.5435
200+
$3.7442
500+
$3.7249
1000+
$3.7056