PDP SEO Portlet

AM1DS-0505SH30LPZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, SIP-7, Module, 1 W, 1 Output, 5 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1DS-0505SH30LPZ
Secondary Manufacturer Part#: AM1DS-0505SH30LPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM1DS-0505SH30LPZ is an AM1DS-LPZ series 1W SIP7 DC/DC converter. It offers great cost savings thanks to an improved manufacturing process. This compact SIP7 design will surely benefit your new system design. The AM1DS-LPZ is suitable for instrumentation, industrial controls, industrial applications, communication and IoT applications.

  • Input voltage range from 4.5-5.5V DC and 5V DC nominal voltage
  • Single output voltage is 5V DC
  • Input current (typ) is 235/3mA at full load/no load
  • Single output current is 200/20mA (max/min)
  • 3000V DC isolation voltage
  • 4000µF maximum capacitive load
  • 86% typ efficiency
  • Continuous short circuit protection
  • Dimension (L x W x H) is 0.77 x 0.24 x 0.40inch
  • Operating temperature range from -40°C to +105°C (with derating at 85°C)

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP-7, Module
5.5 V
4.5 V
5 V
3 kV
1
1 W
Unregulated
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:26  Mult:26  
USD $:
26+
$1.2936
104+
$1.287
208+
$1.2804
520+
$1.2738
1014+
$1.2672