PDP SEO Portlet

AM1DS-0305SEZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1DS-0305SEZ
Secondary Manufacturer Part#: AM1DS-0305SEZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
3.63 V
2.97 V
3.3 V
1500 V
1
200 mA
1 W
Unregulated
5 V
ITE and Industrial
6 mm
10 mm
19.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$2.59533
100+
$2.51258
200+
$2.49969
500+
$2.4868
1000+
$2.47392