AM1DR-1212SH30Z
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 12 V, 83 mA
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM1DR-1212SH30Z
Secondary Manufacturer Part#: AM1DR-1212SH30Z
- RoHS 10 Compliant
- Tariff Charges
AM1DR-1212SH30Z is an AM1DR-Z series 1W DC to DC converter in a 7 pin SIP package.
- Input voltage range from 10.8-13.2VDC, output voltage is 12VDC
- Maximum output current is 83mA, isolation is 3000VDC
- Efficiency is 71%
- Regulated output voltage, low ripple and noise
- Pin compatible with multiple manufacturers, 7 pin SIP package
- Typical switching frequency is 50KHz (100% load)
- Operating temperature range from -40°C to +85°C
- Free air convection cooling
- Dimension (L x W x H) is 0.77 x 0.28 x 0.39 inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 13.2 V | ||
| 10.8 V | ||
| 12 V | ||
| 3 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.084 A | ||
| 83 mA | ||
| 1 W | ||
| Regulated | ||
| 12 V | ||
| 12 V | ||
| Household & ITE | ||
| 19.5 mm | ||
| 19.5 x 7.2 x 10 mm | ||
| 10 mm | ||
| 7.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |