PDP SEO Portlet

AM1DR-1207S-RZ

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 7.2 V, 139 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1DR-1207S-RZ
Secondary Manufacturer Part#: AM1DR-1207S-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Regulated Single Output
  • 1000VDC Isolation
  • Continuous Short Circuit Protection
  • Operating temperature: -40°C to +85°C
  • RoHS Compliant
  • Industry Standard Pinout
  • MTBF>1,500,000 hours
  • SIP7 Package

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
1 kV
1
0.139 A
139 mA
1 W
Regulated
7.2 V
7.2 Vdc
Household & ITE
19.5 mm
19.5 x 7.2 x 10 mm
10 mm
7.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$8.30746
100+
$8.26508
200+
$7.01116
500+
$6.97502
1000+
$6.93888