PDP SEO Portlet

AM1DR-1205SH30EZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, 1 W, 1 Output, Fixed, 5 V, 200 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1DR-1205SH30EZ
Secondary Manufacturer Part#: AM1DR-1205SH30EZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
12.6 V
11.4 V
12 V
3000 V
1
200 mA
1 W
Regulated
5 V
ITE and Industrial
6 mm
10 mm
19.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:26  Mult:1  
USD $:
26+
$3.00123
100+
$2.661
200+
$2.4481
500+
$2.25369
1000+
$2.09952