PDP SEO Portlet

AM1DR-0515S-RZ

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 15 V, 67 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1DR-0515S-RZ
Secondary Manufacturer Part#: AM1DR-0515S-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Regulated Single Output
  • 1000VDC Isolation
  • Continuous Short Circuit Protection
  • Operating temperature: -40°C to +85°C
  • RoHS Compliant
  • Industry Standard Pinout
  • MTBF>1,500,000 hours
  • SIP7 Package

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
1 kV
1
0.067 A
67 mA
1 W
Regulated
15 V
15 Vdc
Household & ITE
19.5 mm
19.5 x 7.2 x 10 mm
10 mm
7.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$8.76546
100+
$8.72119
200+
$7.77238
500+
$7.73272
1000+
$7.69307