PDP SEO Portlet

AM1DR-0505SH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1DR-0505SH30Z
Secondary Manufacturer Part#: AM1DR-0505SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM1DR-Z series 1W DC/DC converter
  • Input voltage range from 4.5 to 5.5V, output voltage is 5V
  • Maximum output current is 200mA, isolation is 3000VDC, efficiency is 68% (full load)
  • Regulated output voltage, low ripple and noise
  • Pin compatible with multiple manufacturers, 7 pin SIP package
  • Typical switching frequency is 50KHz (100% load)
  • Non conductive black plastic case material
  • Operating temperature range from -40°C to +85°C
  • Dimensions (L x W x H) is 0.77 x 0.28 x 0.39inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
3 kV
1
-40 to 85 °C
0.2 A
200 mA
1 W
Regulated
5 V
5 V
Household & ITE
19.5 mm
19.5 x 7.2 x 10 mm
10 mm
7.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$8.4574
100+
$8.41425
200+
$6.9258
500+
$6.8901
1000+
$6.8544