AM1DR-0505S-RZ
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM1DR-0505S-RZ
Secondary Manufacturer Part#: AM1DR-0505S-RZ
- RoHS 10 Compliant
- Tariff Charges
AM1DR-0505S-RZ is an AM1DR-RZ series 1W DC to DC converter in a 7 pin SIP package.
- Input voltage range from 4.5 to 5.5VDC, output voltage is 5VDC
- Maximum output current is 200mA
- Efficiency is 65%
- Regulated single output
- Continuous short circuit protection
- 1000VDC isolation
- Operating temperature range from -40°C to +85°C
- MTBF3,500,000hours
- Continuous short circuit protection
- Dimension (L x W x H) is 0.77 x 0.28 x 0.39inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| 1 kV | ||
| 1 | ||
| 0.2 A | ||
| 200 mA | ||
| 1 W | ||
| Regulated | ||
| 5 V | ||
| 5 V | ||
| Household & ITE | ||
| 19.5 mm | ||
| 19.5 x 7.2 x 10 mm | ||
| 10 mm | ||
| 7.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |