PDP SEO Portlet

AM1DR-0503S-RZ

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 3.3 V, 303 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1DR-0503S-RZ
Secondary Manufacturer Part#: AM1DR-0503S-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM1DR-0503S-RZ is an AM1DR-RZ series 1W DC to DC converter in a 7 pin SIP package.

  • Input voltage range from 4.5 to 5.5VDC, output voltage is 3.3VDC
  • Maximum output current is 303mA
  • Efficiency is 57%
  • Regulated single output
  • Continuous short circuit protection
  • 1000VDC isolation
  • Operating temperature range from -40°C to +85°C
  • MTBF3,500,000hours
  • Continuous short circuit protection
  • Dimension (L x W x H) is 0.77 x 0.28 x 0.39inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
1 kV
1
0.303 A
303 mA
1 W
Regulated
3.3 V
3.3 V
Household & ITE
19.5 mm
19.5 x 7.2 x 10 mm
10 mm
7.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$7.3206
100+
$7.28325
200+
$6.0043
500+
$5.97335
1000+
$5.9424