PDP SEO Portlet

AM1DM-2424DH60EZ

Isolated Through Hole DC/DC Converter, ITE, Industrial & Medical, 1 W, 2 Outputs, Fixed, 24 V/-24 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1DM-2424DH60EZ
Secondary Manufacturer Part#: AM1DM-2424DH60EZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
26.4 V
21.6 V
24 V
6000 V
2
21 mA
-21 mA
1 W
Unregulated
24 V
-24 V
ITE, Industrial and Medical
9.8 mm
12.5 mm
19.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$3.53014
100+
$3.12272
200+
$2.86812
500+
$2.63127
1000+
$2.44751