PDP SEO Portlet

AM1DC-1212DH60Z

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 12 V, 41.67 mA, -12 V, -41.67 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1DC-1212DH60Z
Secondary Manufacturer Part#: AM1DC-1212DH60Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM1DC-Z series 1W DC-DC converter
  • Input voltage range from 12V, output voltage is ±12V
  • Maximum output current is ±41.67mA
  • Efficiency is 81%
  • I/O isolation 6000VDC
  • Low coupling capacity
  • Physical clearance of Isolation barrier 2.5mm
  • Safety barrier 100% production tested
  • Rated working voltage of 250Vrms
  • Continuous short circuit protection

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
6 kV
2
-40 to 70 °C
0.042|-0.42 A
41.67 mA
-41.67 mA
1 W
Regulated
12, -12 V
12 V
-12 V
Household & ITE
19.5 mm
19.56 x 9.8 x 12.5 mm
12.5 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$8.58676
100+
$8.54295
200+
$7.29149
500+
$7.2539
1000+
$7.21632