PDP SEO Portlet

AM1DC-0915SH60Z

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1DC-0915SH60Z
Secondary Manufacturer Part#: AM1DC-0915SH60Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
9.9 V
8.1 V
9 V
6 kV
1
-40 to 85 °C
0.067 A
66.67 mA
1 W
Regulated
15 V
15 Vdc
Household & ITE
19.5 mm
19.56 x 9.8 x 12.5
12.5 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$7.1736
100+
$7.137
200+
$5.8685
500+
$5.83825
1000+
$5.808