AM1DC-0505SH60Z
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM1DC-0505SH60Z
Secondary Manufacturer Part#: AM1DC-0505SH60Z
- RoHS 10 Compliant
- Tariff Charges
- AM1DC-Z series 1W DC-DC converter
- Input voltage range from 5V, output voltage is 5V
- Maximum output current is 200mA
- Efficiency is 77%
- I/O isolation 6000VDC
- Low coupling capacity
- Physical clearance of Isolation barrier 2.5mm
- Safety barrier 100% production tested
- Rated working voltage of 250Vrms
- Continuous short circuit protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| 6 kV | ||
| 1 | ||
| -40 to 70 °C | ||
| 0.2 A | ||
| 200 mA | ||
| 1 W | ||
| Regulated | ||
| 5 V | ||
| 5 V | ||
| Household & ITE | ||
| 19.5 mm | ||
| 19.56 x 9.8 x 12.5 mm | ||
| 12.5 mm | ||
| 9.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |