PDP SEO Portlet

AM1DC-0505DH60Z

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 5 V, 100 mA, -5 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1DC-0505DH60Z
Secondary Manufacturer Part#: AM1DC-0505DH60Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant SIP7 package
  • Physical clearance of Isolation barrier 2.5mm
  • High efficiency up to 81%
  • Safety barrier 100% production tested
  • I/O Isolation 6000 VDC
  • Rated working voltage of 250 Vrms
  • Low coupling capacity
  • Continuous Short Circuit Protection

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
6 kV
2
-40 to 70 °C
0.1|-0.1 A
100 mA
-100 mA
1 W
Regulated
5, -5 V
5 Vdc
-5 Vdc
Household & ITE
19.5 mm
19.56 x 9.8 x 12.5 mm
12.5 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$7.5362
100+
$7.49775
200+
$6.1789
500+
$6.14705
1000+
$6.1152