PDP SEO Portlet

AM1D-2415D-RZ

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 15 V, 33.3 mA, -15 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1D-2415D-RZ
Secondary Manufacturer Part#: AM1D-2415D-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM1D-RZ series 1WDC-DC converter
  • Input voltage range 21.6-26.4, output voltage is ±15V
  • Maximum output current is ±33.3mA, isolation is 1000VDC
  • Efficiency is 87%
  • Low profile plastic package
  • 7 pin SIP package
  • Operating temperature range from -40°C to + 85°C
  • Short circuit protection
  • Pin compatible with multiple manufacturers

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
26.4 V
21.6 V
24 V
1 kV
2
-40 to 85 °C
0.033|-0.033 A
33.3 mA
-33.3 mA
1 W
Regulated
15, -15 V
15 V
-15 V
Household & ITE
19.5 mm
19.5 x 6 x 10 mm
10 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$4.39114
100+
$4.22175
200+
$3.6763
500+
$3.65735
1000+
$3.6384