AM1D-2412DZ
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 12 V, 42 mA, -12 V
Click image to enlarge
Manufacturer:Aimtec
Product Category:
DC to DC Converters, Isolated, Through Hole Mount
Avnet Manufacturer Part #: AM1D-2412DZ
- RoHS 10 Compliant
- Tariff Charges
AM1D-2412DZ is an AM1D-Z series 1W DC/DC converter. Approved by EN/UL 60950-1, 62368-1 standards.
- Input voltage range from 21.6-26.4VDC, output voltage is ±12VDC
- Maximum output current is ±42mA, isolation voltage is 1000VDC
- Efficiency is 80%
- Low profile plastic package, 7 pin SIP package
- Pin compatible with multiple manufacturers
- Typical switching frequency is 80KHz(100% load, variable)
- Short circuit protection
- Operating a range from -40°C to +85°C, full load without derating
- Dimension (L x W x H) is 0.76 x 0.24 x 0.39inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 kV | ||
| -42 mA | ||
| -12 V | ||
| 1 W | ||
| 12 V | ||
| SIP | ||
| 42 mA | ||
| Fixed | ||
| 21.6 V | ||
| 26.4 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Household, ITE | ||
| null | ||
| Regulated | ||
| null | ||
| 2 Outputs |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |