AM1D-2405SH30Z
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA
Click image to enlarge
Manufacturer:Aimtec
Product Category:
DC to DC Converters, Isolated, Through Hole Mount
Avnet Manufacturer Part #: AM1D-2405SH30Z
- RoHS 10 Compliant
- Tariff Charges
AM1D-2405SH30Z is an AM1D-Z series 1W DC/DC converter. It includes short circuit protection. Approved by cULus, EN/UL 60950-1, 62368-1.
- Input voltage range from 21.6 to 26.4V, output voltage is 5V
- Maximum output current is 200mA, isolation is 3000VDC
- Efficiency is 77%
- Low profile plastic package, 7 pin SIP package
- Pin compatible with multiple manufacturers
- Typical switching frequency is 80KHz(100% load, variable)
- Non-conductive black plastic UL 94 V-0 case material
- Operating a range from -40°C to +85°C, full load without derating
- Dimensions (L x W x H) is 19.50 x 6.00 x 10.00mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 kV | ||
| null | ||
| null | ||
| 1 W | ||
| 5 V | ||
| SIP | ||
| 200 mA | ||
| Fixed | ||
| 21.6 V | ||
| 26.4 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Household, ITE | ||
| null | ||
| Regulated | ||
| null | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |