PDP SEO Portlet

AM1D-2405SH30-RZ

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1D-2405SH30-RZ
Secondary Manufacturer Part#: AM1D-2405SH30-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM1D-RZ series 1WDC-DC converter
  • Input voltage range 21.6-26.4V, output voltage is 5V
  • Maximum output current is 200mA, isolation is 3000VDC
  • Efficiency is 81%
  • Low profile plastic package
  • 7 pin SIP package
  • Operating temperature range from -40°C to + 85°C
  • Short circuit protection
  • Pin compatible with multiple manufacturers

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$4.39114
100+
$4.0989
200+
$3.57614
500+
$3.41706
1000+
$3.39936