AM1D-1215D-RZ
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 15 V, 33.3 mA, -15 V
Click image to enlarge
Manufacturer:Aimtec
Product Category:
DC to DC Converters, Isolated, Through Hole Mount
Avnet Manufacturer Part #: AM1D-1215D-RZ
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Operating temperature -40°C to + 85°C
- High efficiency up to 89%
- Short circuit protection
- Low profile plastic package
- Pin compatible with multiple manufacturers
- 7 pin SIP package
- Input / Output Isolation 1000 and 3000VDC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 kV | ||
| -33.3 mA | ||
| -15 VDC | ||
| 1 W | ||
| 15 VDC | ||
| SIP | ||
| 33.3 mA | ||
| Fixed | ||
| 10.8 V | ||
| 13.2 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Household, ITE | ||
| null | ||
| Regulated | ||
| null | ||
| 2 Outputs |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |