AM1D-0512DH30-RZ
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 12 V, 41.7 mA, -12 V
Click image to enlarge
Manufacturer:Aimtec
Product Category:
DC to DC Converters, Isolated, Through Hole Mount
Avnet Manufacturer Part #: AM1D-0512DH30-RZ
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Operating temperature -40°C to + 85°C
- High efficiency up to 89%
- Short circuit protection
- Low profile plastic package
- Pin compatible with multiple manufacturers
- 7 pin SIP package
- Input / Output Isolation 1000 and 3000VDC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 kV | ||
| -41.7 mA | ||
| -12 VDC | ||
| 1 W | ||
| 12 VDC | ||
| SIP | ||
| 41.7 mA | ||
| Fixed | ||
| 4.5 V | ||
| 5.5 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Household, ITE | ||
| null | ||
| Regulated | ||
| null | ||
| 2 Outputs |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |