PDP SEO Portlet

AM1D-051212DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 12 V, 42 mA, 12 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1D-051212DZ
Secondary Manufacturer Part#: AM1D-051212DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM1D-051212DZ is an AM1D-Z series 1W DC/DC converter. It includes short circuit protection. Approved by EN/UL 60950-1, 62368-1.

  • Input voltage range from 4.5 to 5.5V, output voltage is 12/12V
  • Maximum output current is 42/42mA, isolation is 1000VDC
  • Efficiency is 80%
  • Low profile plastic package, 7 pin SIP package
  • Pin compatible with multiple manufacturers
  • Typical switching frequency is 80KHz(100% load, variable)
  • Non-conductive black plastic UL 94 V-0 case material
  • Operating a range from -40°C to +85°C, full load without derating
  • Dimensions (L x W x H) is 19.50 x 6.00 x 10.00mm

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
1 kV
2
-40 to 85 °C
0.042 A
42 mA
42 mA
1 W
Regulated
12, 12 V
12 V
12 V
Household & ITE
19.5 mm
19.5 x 6 x 10 mm
10 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$4.24354
100+
$3.76671
200+
$3.45614
500+
$3.18584
1000+
$2.96949