PDP SEO Portlet

AM1D-0505DH30-RZ

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 5 V, 100 mA, -5 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1D-0505DH30-RZ
Secondary Manufacturer Part#: AM1D-0505DH30-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Operating temperature -40°C to + 85°C
  • High efficiency up to 89%
  • Short circuit protection
  • Low profile plastic package
  • Pin compatible with multiple manufacturers
  • 7 pin SIP package
  • Input / Output Isolation 1000 and 3000VDC

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
3 kV
2
-40 to 85 °C
0.1|-0.1 A
100 mA
-100 mA
1 W
Regulated
5, -5 V
5 Vdc
-5 Vdc
Household & ITE
19.5 mm
19.5 x 6 x 10 mm
10 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$4.4884
100+
$4.4655
200+
$3.6763
500+
$3.65735
1000+
$3.6384